
| RG3216P-5101-B-T1 | |
|---|---|
| DigiKey Part Number | RG32P5.1KBTR-ND - Tape & Reel (TR) RG32P5.1KBCT-ND - Cut Tape (CT) RG32P5.1KBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG3216P-5101-B-T1 | 
| Description | RES SMD 5.1K OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 5.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG3216P-5101-B-T1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.1.28600 | kr.12.86 | 
| 25 | kr.1.19280 | kr.29.82 | 
| 50 | kr.1.12760 | kr.56.38 | 
| 100 | kr.1.06500 | kr.106.50 | 
| 250 | kr.0.99020 | kr.247.55 | 
| 500 | kr.0.93888 | kr.469.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.75866 | kr.758.66 | 
| 2.000 | kr.0.72320 | kr.1,446.40 | 
| 3.000 | kr.0.70421 | kr.2,112.63 | 
| 5.000 | kr.0.68210 | kr.3,410.50 | 
| 7.000 | kr.0.67200 | kr.4,704.00 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark