510 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-5100-B-T1

DigiKey Part Number
RG32P510BTR-ND - Tape & Reel (TR)
RG32P510BCT-ND - Cut Tape (CT)
RG32P510BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-5100-B-T1
Description
RES SMD 510 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-5100-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.904
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.33800kr.13.38
25kr.1.24000kr.31.00
50kr.1.17300kr.58.65
100kr.1.10760kr.110.76
250kr.1.02988kr.257.47
500kr.0.97662kr.488.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.00793kr.1,007.93
2.000kr.0.96083kr.1,921.66
3.000kr.0.93564kr.2,806.92
5.000kr.0.90624kr.4,531.20
7.000kr.0.88827kr.6,217.89
10.000kr.0.87037kr.8,703.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750