
RG3216P-4703-B-T1 | |
|---|---|
DigiKey Part Number | RG32P470KBTR-ND - Tape & Reel (TR) RG32P470KBCT-ND - Cut Tape (CT) RG32P470KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-4703-B-T1 |
Description | RES SMD 470K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-4703-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94080 | kr.940.80 |
| 2.000 | kr.0.89675 | kr.1,793.50 |
| 3.000 | kr.0.87316 | kr.2,619.48 |
| 5.000 | kr.0.84569 | kr.4,228.45 |
| 7.000 | kr.0.82888 | kr.5,802.16 |
| 10.000 | kr.0.80931 | kr.8,093.10 |
| 12.000 | kr.0.80399 | kr.9,647.88 |
| 24.000 | kr.0.77542 | kr.18,610.08 |
| 25.000 | kr.0.77386 | kr.19,346.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.27100 | kr.12.71 |
| 25 | kr.1.17640 | kr.29.41 |
| 50 | kr.1.11060 | kr.55.53 |
| 100 | kr.1.04940 | kr.104.94 |
| 250 | kr.0.97548 | kr.243.87 |
| 500 | kr.0.92494 | kr.462.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.26100 | kr.12.61 |
| 25 | kr.1.16720 | kr.29.18 |
| 50 | kr.1.10200 | kr.55.10 |
| 100 | kr.1.04130 | kr.104.13 |
| 250 | kr.0.96792 | kr.241.98 |
| 500 | kr.0.91776 | kr.458.88 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

