
RG3216P-4702-B-T5 | |
|---|---|
DigiKey Part Number  | 408-RG3216P-4702-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-4702-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-4702-B-T5DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG3216P-4702-B-T5  | 
Description  | RES SMD 47K OHM 0.1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG3216P-4702-B-T5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.1.26100 | kr.12.61 | 
| 25 | kr.1.16720 | kr.29.18 | 
| 50 | kr.1.10200 | kr.55.10 | 
| 100 | kr.1.04130 | kr.104.13 | 
| 250 | kr.0.96792 | kr.241.98 | 
| 500 | kr.0.91776 | kr.458.88 | 
| 1.000 | kr.0.87238 | kr.872.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.76876 | kr.3,843.80 | 
| 10.000 | kr.0.76325 | kr.7,632.50 | 
| 15.000 | kr.0.76041 | kr.11,406.15 | 
| 25.000 | kr.0.75716 | kr.18,929.00 | 
| 35.000 | kr.0.75520 | kr.26,432.00 | 
| 50.000 | kr.0.74324 | kr.37,162.00 | 
| 60.000 | kr.0.73730 | kr.44,238.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

