RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-4701-B-T1

DigiKey Part Number
RG32P4.7KBTR-ND - Tape & Reel (TR)
RG32P4.7KBCT-ND - Cut Tape (CT)
RG32P4.7KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-4701-B-T1
Description
RES SMD 4.7K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-4701-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.719
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.26100kr.12.61
25kr.1.16720kr.29.18
50kr.1.10200kr.55.10
100kr.1.04130kr.104.13
250kr.0.96792kr.241.98
500kr.0.91776kr.458.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.93350kr.933.50
2.000kr.0.79088kr.1,581.76
3.000kr.0.78007kr.2,340.21
5.000kr.0.76876kr.3,843.80
7.000kr.0.76265kr.5,338.55
10.000kr.0.75994kr.7,599.40
12.000kr.0.75863kr.9,103.56
24.000kr.0.75411kr.18,098.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750