
RG3216P-4701-B-T1 | |
---|---|
DigiKey Part Number | RG32P4.7KBTR-ND - Tape & Reel (TR) RG32P4.7KBCT-ND - Cut Tape (CT) RG32P4.7KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-4701-B-T1 |
Description | RES SMD 4.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-4701-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.1.26100 | kr.12.61 |
25 | kr.1.16720 | kr.29.18 |
50 | kr.1.10200 | kr.55.10 |
100 | kr.1.04130 | kr.104.13 |
250 | kr.0.96792 | kr.241.98 |
500 | kr.0.91776 | kr.458.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.93350 | kr.933.50 |
2.000 | kr.0.79088 | kr.1,581.76 |
3.000 | kr.0.78007 | kr.2,340.21 |
5.000 | kr.0.76876 | kr.3,843.80 |
7.000 | kr.0.76265 | kr.5,338.55 |
10.000 | kr.0.75994 | kr.7,599.40 |
12.000 | kr.0.75863 | kr.9,103.56 |
24.000 | kr.0.75411 | kr.18,098.64 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |