43 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-4302-D-T5

DigiKey Part Number
408-RG3216P-4302-D-T5TR-ND - Tape & Reel (TR)
408-RG3216P-4302-D-T5CT-ND - Cut Tape (CT)
408-RG3216P-4302-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-4302-D-T5
Description
RES SMD 43K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-4302-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-4302-B-T1Susumu954408-RG3216P-4302-B-T1CT-NDkr.1.59000Parametric Equivalent
RG3216P-4302-B-T5Susumu803408-RG3216P-4302-B-T5CT-NDkr.1.59000Parametric Equivalent
ERA-8AEB433VPanasonic Industry8.501P43KBCCT-NDkr.1.71000Upgrade
In-Stock: 1.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.66600kr.6.66
25kr.0.61880kr.15.47
50kr.0.58460kr.29.23
100kr.0.55220kr.55.22
250kr.0.51252kr.128.13
500kr.0.48540kr.242.70
1.000kr.0.46047kr.460.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44697kr.2,234.85
10.000kr.0.42812kr.4,281.20
15.000kr.0.41811kr.6,271.65
25.000kr.0.40650kr.10,162.50
35.000kr.0.39944kr.13,980.40
50.000kr.0.39243kr.19,621.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500