RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-4301-B-T1

DigiKey Part Number
RG32P4.3KBTR-ND - Tape & Reel (TR)
RG32P4.3KBCT-ND - Cut Tape (CT)
RG32P4.3KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-4301-B-T1
Description
RES SMD 4.3K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-4301-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.28600kr.12.86
25kr.1.19280kr.29.82
50kr.1.12760kr.56.38
100kr.1.06500kr.106.50
250kr.0.99020kr.247.55
500kr.0.93888kr.469.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.95501kr.955.01
2.000kr.0.79760kr.1,595.20
3.000kr.0.79347kr.2,380.41
5.000kr.0.78876kr.3,943.80
7.000kr.0.78593kr.5,501.51
10.000kr.0.78314kr.7,831.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500