
| RG3216P-4700-B-T1 | |
|---|---|
| DigiKey Part Number | RG32P470BTR-ND - Tape & Reel (TR) RG32P470BCT-ND - Cut Tape (CT) RG32P470BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG3216P-4700-B-T1 | 
| Description | RES SMD 470 OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 470 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG3216P-4700-B-T1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.1.26100 | kr.12.61 | 
| 25 | kr.1.16720 | kr.29.18 | 
| 50 | kr.1.10200 | kr.55.10 | 
| 100 | kr.1.04130 | kr.104.13 | 
| 250 | kr.0.96792 | kr.241.98 | 
| 500 | kr.0.91776 | kr.458.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.93350 | kr.933.50 | 
| 2.000 | kr.0.88979 | kr.1,779.58 | 
| 3.000 | kr.0.86639 | kr.2,599.17 | 
| 5.000 | kr.0.83913 | kr.4,195.65 | 
| 7.000 | kr.0.82245 | kr.5,757.15 | 
| 10.000 | kr.0.80584 | kr.8,058.40 | 
| 12.000 | kr.0.79776 | kr.9,573.12 | 
| 24.000 | kr.0.76941 | kr.18,465.84 | 
| 25.000 | kr.0.76786 | kr.19,196.50 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark