
RG3216P-4023-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-4023-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-4023-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-4023-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-4023-D-T5 |
Description | RES SMD 402K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-4023-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB4023V | Panasonic Industry | 39.162 | 10-ERA-8AEB4023VCT-ND | kr.1.71000 | Upgrade |
| RT1206BRD07402KL | YAGEO | 11.767 | YAG5074CT-ND | kr.1.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.61880 | kr.15.47 |
| 50 | kr.0.58460 | kr.29.23 |
| 100 | kr.0.55220 | kr.55.22 |
| 250 | kr.0.51252 | kr.128.13 |
| 500 | kr.0.48540 | kr.242.70 |
| 1.000 | kr.0.46047 | kr.460.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44697 | kr.2,234.85 |
| 10.000 | kr.0.42812 | kr.4,281.20 |
| 15.000 | kr.0.41811 | kr.6,271.65 |
| 25.000 | kr.0.40650 | kr.10,162.50 |
| 35.000 | kr.0.39944 | kr.13,980.40 |
| 50.000 | kr.0.39243 | kr.19,621.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

