Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

RG3216P-3400-B-T5 | |
|---|---|
DigiKey Part Number | RG3216P-3400-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG3216P-3400-B-T5 |
Description | RES SMD 340 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-3400-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-3400-B-T5 | Susumu | 0 | RG3216N-3400-B-T5-ND | kr.2.04237 | Parametric Equivalent |
| RG3216N-3400-W-T1 | Susumu | 0 | RG3216N-3400-W-T1-ND | kr.2.84704 | Parametric Equivalent |
| RG3216P-3400-B-T1 | Susumu | 0 | RG3216P-3400-B-T1-ND | kr.0.81469 | Parametric Equivalent |
| RG3216V-3400-B-T5 | Susumu | 0 | RG3216V-3400-B-T5-ND | kr.9.12879 | Parametric Equivalent |
| RG3216V-3400-P-T1 | Susumu | 0 | RG3216V-3400-P-T1-ND | kr.12.94121 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69020 | kr.3,451.00 |
| Unit Price without VAT: | kr.0.69020 |
|---|---|
| Unit Price with VAT: | kr.0.86275 |







