300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-3003-B-T5

DigiKey Part Number
408-RG3216P-3003-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-3003-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-3003-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-3003-B-T5
Description
RES SMD 300K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-3003-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-3003-B-T1Susumu6.902RG32P300KBCT-NDkr.1.60000Parametric Equivalent
ERA-8AEB304VPanasonic Industry14.505P300KBCCT-NDkr.1.73000Direct
RT1206BRD07300KLYAGEO8.17513-RT1206BRD07300KLCT-NDkr.1.35000Direct
TNPW1206300KBEEAVishay Dale4.123541-TNPW1206300KBEEACT-NDkr.3.01000Direct
PTN1206E3002BST1Vishay Dale Thin Film1.778764-1554-1-NDkr.4.81000Similar
In-Stock: 4.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.35300kr.13.53
25kr.1.25360kr.31.34
50kr.1.18580kr.59.29
100kr.1.11980kr.111.98
250kr.1.04124kr.260.31
500kr.0.98740kr.493.70
1.000kr.0.93862kr.938.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.91625kr.4,581.25
10.000kr.0.87998kr.8,799.80
15.000kr.0.86079kr.12,911.85
25.000kr.0.83860kr.20,965.00
35.000kr.0.82513kr.28,879.55
50.000kr.0.81178kr.40,589.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000