
RG3216P-2704-B-T1 | |
|---|---|
DigiKey Part Number | 408-2034-2-ND - Tape & Reel (TR) 408-2034-1-ND - Cut Tape (CT) 408-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2704-B-T1 |
Description | RES 2.7M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2704-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.28576 | kr.1,285.76 |
| 2.000 | kr.1.22691 | kr.2,453.82 |
| 3.000 | kr.1.19550 | kr.3,586.50 |
| 5.000 | kr.1.15894 | kr.5,794.70 |
| 7.000 | kr.1.13659 | kr.7,956.13 |
| 10.000 | kr.1.10755 | kr.11,075.50 |
| 12.000 | kr.1.10354 | kr.13,242.48 |
| 24.000 | kr.1.06567 | kr.25,576.08 |
| 25.000 | kr.1.06359 | kr.26,589.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.74200 | kr.17.42 |
| 25 | kr.1.61520 | kr.40.38 |
| 50 | kr.1.52480 | kr.76.24 |
| 100 | kr.1.44160 | kr.144.16 |
| 250 | kr.1.34108 | kr.335.27 |
| 500 | kr.1.27284 | kr.636.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.72800 | kr.17.28 |
| 25 | kr.1.60240 | kr.40.06 |
| 50 | kr.1.51300 | kr.75.65 |
| 100 | kr.1.43040 | kr.143.04 |
| 250 | kr.1.33068 | kr.332.67 |
| 500 | kr.1.26298 | kr.631.49 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

