
RG3216P-2700-B-T5 | |
|---|---|
DigiKey Part Number  | 408-RG3216P-2700-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2700-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-2700-B-T5DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG3216P-2700-B-T5  | 
Description  | RES SMD 270 OHM 0.1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG3216P-2700-B-T5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.1.28600 | kr.12.86 | 
| 25 | kr.1.19280 | kr.29.82 | 
| 50 | kr.1.12760 | kr.56.38 | 
| 100 | kr.1.06500 | kr.106.50 | 
| 250 | kr.0.99020 | kr.247.55 | 
| 500 | kr.0.93888 | kr.469.44 | 
| 1.000 | kr.0.89254 | kr.892.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.82209 | kr.4,110.45 | 
| 10.000 | kr.0.80966 | kr.8,096.60 | 
| 15.000 | kr.0.80667 | kr.12,100.05 | 
| 25.000 | kr.0.78588 | kr.19,647.00 | 
| 35.000 | kr.0.77326 | kr.27,064.10 | 
| 50.000 | kr.0.76075 | kr.38,037.50 | 
| 60.000 | kr.0.75468 | kr.45,280.80 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 

