
RG3216P-2490-B-T1 | |
|---|---|
DigiKey Part Number | RG32P249BTR-ND - Tape & Reel (TR) RG32P249BCT-ND - Cut Tape (CT) RG32P249BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2490-B-T1 |
Description | RES SMD 249 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2490-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.28600 | kr.12.86 |
| 25 | kr.1.19280 | kr.29.82 |
| 50 | kr.1.12760 | kr.56.38 |
| 100 | kr.1.06500 | kr.106.50 |
| 250 | kr.0.99020 | kr.247.55 |
| 500 | kr.0.93888 | kr.469.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.95501 | kr.955.01 |
| 2.000 | kr.0.85139 | kr.1,702.78 |
| 3.000 | kr.0.84034 | kr.2,521.02 |
| 5.000 | kr.0.82875 | kr.4,143.75 |
| 7.000 | kr.0.81916 | kr.5,734.12 |
| 10.000 | kr.0.80966 | kr.8,096.60 |
| 12.000 | kr.0.80829 | kr.9,699.48 |
| 24.000 | kr.0.78747 | kr.18,899.28 |
| 25.000 | kr.0.78588 | kr.19,647.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

