
RG3216P-2004-B-T1 | |
|---|---|
DigiKey Part Number | 408-2032-2-ND - Tape & Reel (TR) 408-2032-1-ND - Cut Tape (CT) 408-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2004-B-T1 |
Description | RES 2M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2004-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97331 | kr.973.31 |
| 2.000 | kr.0.79029 | kr.1,580.58 |
| 3.000 | kr.0.77942 | kr.2,338.26 |
| 5.000 | kr.0.76804 | kr.3,840.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.30900 | kr.13.09 |
| 25 | kr.1.21520 | kr.30.38 |
| 50 | kr.1.14820 | kr.57.41 |
| 100 | kr.1.08550 | kr.108.55 |
| 250 | kr.1.00904 | kr.252.26 |
| 500 | kr.0.95692 | kr.478.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.29900 | kr.12.99 |
| 25 | kr.1.20560 | kr.30.14 |
| 50 | kr.1.13920 | kr.56.96 |
| 100 | kr.1.07710 | kr.107.71 |
| 250 | kr.1.00120 | kr.250.30 |
| 500 | kr.0.94950 | kr.474.75 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

