150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-1503-B-T5

DigiKey Part Number
408-RG3216P-1503-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-1503-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-1503-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-1503-B-T5
Description
RES SMD 150K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-1503-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-1503-B-T1Susumu2.446RG32P150KBCT-NDkr.1.59000Parametric Equivalent
ERA-8AEB154VPanasonic Industry4.271P150KBCCT-NDkr.1.71000Direct
RT1206BRD07150KLYAGEO4.212YAG5031CT-NDkr.1.33000Direct
TNPW1206150KBEEAVishay Dale7.146TNP150KACCT-NDkr.2.98000Direct
TNPW1206150KBEENVishay Dale737541-3841-1-NDkr.4.50000Direct
In-Stock: 3.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.30600kr.13.06
25kr.1.21480kr.30.37
50kr.1.14620kr.57.31
100kr.1.08290kr.108.29
250kr.1.00680kr.251.70
500kr.0.95468kr.477.34
1.000kr.0.90744kr.907.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.88565kr.4,428.25
10.000kr.0.85051kr.8,505.10
15.000kr.0.83192kr.12,478.80
25.000kr.0.81042kr.20,260.50
35.000kr.0.79737kr.27,907.95
50.000kr.0.78444kr.39,222.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750