
RG3216P-1273-B-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216P-1273-B-T1TR-ND - Tape & Reel (TR) 408-RG3216P-1273-B-T1CT-ND - Cut Tape (CT) 408-RG3216P-1273-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1273-B-T1 |
Description | RES SMD 127K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1273-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.24000 | kr.31.00 |
| 50 | kr.1.17300 | kr.58.65 |
| 100 | kr.1.10760 | kr.110.76 |
| 250 | kr.1.02988 | kr.257.47 |
| 500 | kr.0.97662 | kr.488.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.00793 | kr.1,007.93 |
| 2.000 | kr.0.96083 | kr.1,921.66 |
| 3.000 | kr.0.93564 | kr.2,806.92 |
| 5.000 | kr.0.90624 | kr.4,531.20 |
| 7.000 | kr.0.88827 | kr.6,217.89 |
| 10.000 | kr.0.87037 | kr.8,703.70 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

