
RG3216P-1270-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-1270-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-1270-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-1270-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1270-B-T5 |
Description | RES SMD 127 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1270-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB1270V | Panasonic Industry | 887 | P127BCCT-ND | kr.1.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.24000 | kr.31.00 |
| 50 | kr.1.17300 | kr.58.65 |
| 100 | kr.1.10760 | kr.110.76 |
| 250 | kr.1.02988 | kr.257.47 |
| 500 | kr.0.97662 | kr.488.31 |
| 1.000 | kr.0.92837 | kr.928.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.90624 | kr.4,531.20 |
| 10.000 | kr.0.87037 | kr.8,703.70 |
| 15.000 | kr.0.85139 | kr.12,770.85 |
| 25.000 | kr.0.82944 | kr.20,736.00 |
| 35.000 | kr.0.81612 | kr.28,564.20 |
| 50.000 | kr.0.80291 | kr.40,145.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

