RG3216N-3010-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.4.09682
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.13.13610
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.18.62207
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.16.75986
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.26711
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.2.40821
Datasheet
301 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216N-3010-B-T5

DigiKey Part Number
RG3216N-3010-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216N-3010-B-T5
Description
RES SMD 301 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
301 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216N-3010-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-3010-W-T1Susumu0RG3216N-3010-W-T1-NDkr.4.09682Parametric Equivalent
RG3216V-3010-B-T5Susumu0RG3216V-3010-B-T5-NDkr.13.13610Parametric Equivalent
RG3216V-3010-P-T1Susumu0RG3216V-3010-P-T1-NDkr.18.62207Parametric Equivalent
RG3216V-3010-W-T1Susumu0RG3216V-3010-W-T1-NDkr.16.75986Parametric Equivalent
TNPW1206301RBYEAVishay Dale0TNPW1206301RBYEA-NDkr.4.26711Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.04237kr.10,211.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.04237
Unit Price with VAT:kr.2.55296