RG3216N-1600-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.87847
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.13.08409
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.11.77568
Datasheet
160 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216N-1600-D-T5

DigiKey Part Number
RG3216N-1600-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216N-1600-D-T5
Description
RES SMD 160 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
160 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216N-1600-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-1600-W-T1Susumu0RG3216N-1600-W-T1-NDkr.2.87847Upgrade
RG3216V-1600-P-T1Susumu0RG3216V-1600-P-T1-NDkr.13.08409Upgrade
RG3216V-1600-W-T1Susumu0RG3216V-1600-W-T1-NDkr.11.77568Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.06414kr.5,320.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.06414
Unit Price with VAT:kr.1.33018