
RG3216N-1501-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216N-1501-W-T1TR-ND - Tape & Reel (TR) 408-RG3216N-1501-W-T1CT-ND - Cut Tape (CT) 408-RG3216N-1501-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216N-1501-W-T1 |
Description | RES SMD 1.5K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216N-1501-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.05300 | kr.50.53 |
| 25 | kr.4.68920 | kr.117.23 |
| 50 | kr.4.43300 | kr.221.65 |
| 100 | kr.4.19710 | kr.419.71 |
| 250 | kr.3.91736 | kr.979.34 |
| 500 | kr.3.72944 | kr.1,864.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.86626 | kr.3,866.26 |
| 2.000 | kr.3.70358 | kr.7,407.16 |
| 3.000 | kr.3.61720 | kr.10,851.60 |
| 5.000 | kr.3.51709 | kr.17,585.45 |
| 7.000 | kr.3.45615 | kr.24,193.05 |
| 10.000 | kr.3.39570 | kr.33,957.00 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

