1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216N-1004-B-T5

DigiKey Part Number
408-RG3216N-1004-B-T5TR-ND - Tape & Reel (TR)
408-RG3216N-1004-B-T5CT-ND - Cut Tape (CT)
408-RG3216N-1004-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216N-1004-B-T5
Description
RES SMD 1M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216N-1004-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.337
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.3.16400kr.31.64
25kr.2.93160kr.73.29
50kr.2.76940kr.138.47
100kr.2.62030kr.262.03
250kr.2.44168kr.610.42
500kr.2.32094kr.1,160.47
1.000kr.2.21253kr.2,212.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.17598kr.10,879.90
10.000kr.2.09697kr.20,969.70
15.000kr.2.05534kr.30,830.10
25.000kr.2.00734kr.50,183.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000