RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216N-1001-W-T1

DigiKey Part Number
408-RG3216N-1001-W-T1TR-ND - Tape & Reel (TR)
408-RG3216N-1001-W-T1CT-ND - Cut Tape (CT)
408-RG3216N-1001-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216N-1001-W-T1
Description
RES SMD 1K OHM 0.05% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216N-1001-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.887
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
10kr.4.85800kr.48.58
25kr.4.50800kr.112.70
50kr.4.26120kr.213.06
100kr.4.03520kr.403.52
250kr.3.76628kr.941.57
500kr.3.58554kr.1,792.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.20979kr.3,209.79
2.000kr.3.18595kr.6,371.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500