RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216L-271-L-T05

DigiKey Part Number
408-1651-2-ND - Tape & Reel (TR)
408-1651-1-ND - Cut Tape (CT)
408-1651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216L-271-L-T05
Description
RES SMD 270 OHM 0.01% 1/8W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216L-271-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.40000kr.30.40
10kr.25.16500kr.251.65
25kr.23.40080kr.585.02
50kr.22.19900kr.1,109.95
100kr.21.10980kr.2,110.98
250kr.19.83896kr.4,959.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.32844kr.10,164.22
1.000kr.19.53267kr.19,532.67
1.500kr.19.11193kr.28,667.90
2.500kr.18.62566kr.46,564.15
Manufacturers Standard Package
Unit Price without VAT:kr.30.40000
Unit Price with VAT:kr.38.00000