
RG3216L-152-L-T05 | |
|---|---|
DigiKey Part Number | 408-1647-2-ND - Tape & Reel (TR) 408-1647-1-ND - Cut Tape (CT) 408-1647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216L-152-L-T05 |
Description | RES SMD 1.5K OHM 0.01% 1/8W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216L-152-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.02000 | kr.30.02 |
| 10 | kr.24.85000 | kr.248.50 |
| 25 | kr.23.10840 | kr.577.71 |
| 50 | kr.21.92160 | kr.1,096.08 |
| 100 | kr.20.84590 | kr.2,084.59 |
| 250 | kr.19.59100 | kr.4,897.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.32630 | kr.9,663.15 |
| 1.000 | kr.19.01751 | kr.19,017.51 |
| 1.500 | kr.18.87304 | kr.28,309.56 |
| 2.500 | kr.18.39284 | kr.45,982.10 |
| Unit Price without VAT: | kr.30.02000 |
|---|---|
| Unit Price with VAT: | kr.37.52500 |

