820 Ohms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012V-821-P-T1

DigiKey Part Number
408-RG2012V-821-P-T1TR-ND - Tape & Reel (TR)
408-RG2012V-821-P-T1CT-ND - Cut Tape (CT)
408-RG2012V-821-P-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012V-821-P-T1
Description
RES SMD 820 OHM 0.02% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 Ohms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012V-821-P-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.11.46300kr.114.63
25kr.10.64120kr.266.03
50kr.10.07420kr.503.71
100kr.9.55690kr.955.69
250kr.8.94852kr.2,237.13
500kr.8.54328kr.4,271.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.88373kr.8,883.73
2.000kr.8.53713kr.17,074.26
3.000kr.8.35392kr.25,061.76
5.000kr.8.14218kr.40,710.90
7.000kr.8.01366kr.56,095.62
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500