
RG2012V-562-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG2012V-562-P-T1TR-ND - Tape & Reel (TR) 408-RG2012V-562-P-T1CT-ND - Cut Tape (CT) 408-RG2012V-562-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012V-562-P-T1 |
Description | RES SMD 5.6K OHM 0.02% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012V-562-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.11.46300 | kr.114.63 |
| 25 | kr.10.64120 | kr.266.03 |
| 50 | kr.10.07420 | kr.503.71 |
| 100 | kr.9.55690 | kr.955.69 |
| 250 | kr.8.94852 | kr.2,237.13 |
| 500 | kr.8.54328 | kr.4,271.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.88373 | kr.8,883.73 |
| 2.000 | kr.8.53713 | kr.17,074.26 |
| 3.000 | kr.8.35392 | kr.25,061.76 |
| 5.000 | kr.8.14218 | kr.40,710.90 |
| 7.000 | kr.8.01366 | kr.56,095.62 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

