Parametric Equivalent
Parametric Equivalent

RG2012V-1241-W-T5 | |
|---|---|
DigiKey Part Number | RG2012V-1241-W-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012V-1241-W-T5 |
Description | RES SMD 1.24KOHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012V-1241-W-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012V-1241-P-T1 | Susumu | 0 | RG2012V-1241-P-T1-ND | kr.6.81569 | Parametric Equivalent |
| RG2012V-1241-W-T1 | Susumu | 0 | RG2012V-1241-W-T1-ND | kr.6.38432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.33346 | kr.31,667.30 |
| Unit Price without VAT: | kr.6.33346 |
|---|---|
| Unit Price with VAT: | kr.7.91683 |


