
RG2012V-122-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG2012V-122-P-T1TR-ND - Tape & Reel (TR) 408-RG2012V-122-P-T1CT-ND - Cut Tape (CT) 408-RG2012V-122-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012V-122-P-T1 |
Description | RES SMD 1.2K OHM 0.02% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012V-122-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.97000 | kr.13.97 |
| 10 | kr.11.58900 | kr.115.89 |
| 25 | kr.10.75840 | kr.268.96 |
| 50 | kr.10.18540 | kr.509.27 |
| 100 | kr.9.66240 | kr.966.24 |
| 250 | kr.9.04732 | kr.2,261.83 |
| 500 | kr.8.63760 | kr.4,318.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.98182 | kr.8,981.82 |
| 2.000 | kr.8.63139 | kr.17,262.78 |
| 3.000 | kr.8.44616 | kr.25,338.48 |
| 5.000 | kr.8.23208 | kr.41,160.40 |
| 7.000 | kr.8.10214 | kr.56,714.98 |
| Unit Price without VAT: | kr.13.97000 |
|---|---|
| Unit Price with VAT: | kr.17.46250 |

