RG2012V-1150-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.8.33824
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.5.60786
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.74670
Datasheet
115 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012V-1150-B-T1

DigiKey Part Number
RG2012V-1150-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012V-1150-B-T1
Description
RES SMD 115 OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
115 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012V-1150-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012V-1150-B-T5Susumu0RG2012V-1150-B-T5-NDkr.5.17648Parametric Equivalent
RG2012V-1150-P-T1Susumu0RG2012V-1150-P-T1-NDkr.8.33824Parametric Equivalent
RG2012V-1150-W-T1Susumu0RG2012V-1150-W-T1-NDkr.6.38432Parametric Equivalent
RG2012V-1150-W-T5Susumu0RG2012V-1150-W-T5-NDkr.5.60786Parametric Equivalent
TNPU0805115RBZEN00Vishay Dale0TNPU0805115RBZEN00-NDkr.5.74670Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types