RG2012Q-40R2-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 3.076
Unit Price: kr.1.99000
Datasheet

Direct


YAGEO
In Stock: 9.460
Unit Price: kr.0.64000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.02716
Datasheet

Upgrade


YAGEO
In Stock: 9.978
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47446
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40611
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.35318
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.19094
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.50152
Datasheet
40.2 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012Q-40R2-D-T5

DigiKey Part Number
RG2012Q-40R2-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012Q-40R2-D-T5
Description
RES SMD 40.2 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012Q-40R2-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP73PF2A40R2BTDFTE Connectivity Passive Product3.076A110409CT-NDkr.1.99000Direct
RT0805DRE0740R2LYAGEO9.460311-40.2BCT-NDkr.0.64000Direct
RP73D2A40R2BTDFTE Connectivity Passive Product0RP73D2A40R2BTDF-NDkr.2.02716Upgrade
RT0805BRD0740R2LYAGEO9.97813-RT0805BRD0740R2LCT-NDkr.0.64000Upgrade
RT0805BRE0740R2LYAGEO0RT0805BRE0740R2L-NDkr.0.47446Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22998kr.1,149.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.22998
Unit Price with VAT:kr.0.28748