Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RG2012Q-16R9-D-T5 | |
|---|---|
DigiKey Part Number | RG2012Q-16R9-D-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012Q-16R9-D-T5 |
Description | RES SMD 16.9 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012Q-16R9-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1625868-9 | TE Connectivity Passive Product | 749 | A110373CT-ND | kr.1.97000 | Direct |
| RT0805DRE0716R9L | YAGEO | 0 | RT0805DRE0716R9L-ND | kr.0.09582 | Direct |
| RP73D2A16R9BTDF | TE Connectivity Passive Product | 0 | RP73D2A16R9BTDF-ND | kr.2.00503 | Upgrade |
| RT0805BRD0716R9L | YAGEO | 0 | RT0805BRD0716R9L-ND | kr.0.31924 | Upgrade |
| RT0805BRE0716R9L | YAGEO | 0 | RT0805BRE0716R9L-ND | kr.0.46927 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21253 | kr.1,062.65 |
| Unit Price without VAT: | kr.0.21253 |
|---|---|
| Unit Price with VAT: | kr.0.26566 |




