Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

RG2012P-97R6-B-T1 | |
|---|---|
DigiKey Part Number | RG2012P-97R6-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012P-97R6-B-T1 |
Description | RES SMD 97.6 OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 97.6 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-97R6-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2176091-3 | TE Connectivity Passive Product | 4 | A110446CT-ND | kr.2.50000 | Direct |
| ERA-6AEB97R6V | Panasonic Industry | 5.277 | P97.6DACT-ND | kr.0.64000 | Direct |
| MCU08050D9769BP100 | Vishay | 0 | MCU08050D9769BP100-ND | kr.1.81326 | Direct |
| RT0805BRD0797R6L | YAGEO | 0 | RT0805BRD0797R6L-ND | kr.0.32277 | Direct |
| TNPW080597R6BEEA | Vishay Dale | 0 | TNPW080597R6BEEA-ND | kr.1.29542 | Direct |







