910 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-914-B-T5

DigiKey Part Number
408-RG2012P-914-B-T5TR-ND - Tape & Reel (TR)
408-RG2012P-914-B-T5CT-ND - Cut Tape (CT)
408-RG2012P-914-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-914-B-T5
Description
RES SMD 910K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
910 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-914-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB914VPanasonic Industry5.053P910KDACT-NDkr.0.63000Direct
RT0805BRD07910KLYAGEO4.344YAG1993CT-NDkr.0.63000Direct
TNPW0805910KBEEAVishay Dale343541-TNPW0805910KBEEACT-NDkr.2.60000Direct
CRT0805-BY-9103ELFBourns Inc.9.996118-CRT0805-BY-9103ELFCT-NDkr.2.35000Similar
In-Stock: 4.228
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.66600kr.6.66
25kr.0.61880kr.15.47
50kr.0.58320kr.29.16
100kr.0.55090kr.55.09
250kr.0.51152kr.127.88
500kr.0.48424kr.242.12
1.000kr.0.45940kr.459.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44590kr.2,229.50
10.000kr.0.42710kr.4,271.00
15.000kr.0.41711kr.6,256.65
25.000kr.0.40553kr.10,138.25
35.000kr.0.39848kr.13,946.80
50.000kr.0.39148kr.19,574.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000