75 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-750-D-T5

DigiKey Part Number
408-RG2012P-750-D-T5TR-ND - Tape & Reel (TR)
408-RG2012P-750-D-T5CT-ND - Cut Tape (CT)
408-RG2012P-750-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-750-D-T5
Description
RES SMD 75 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-750-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP73PF2A75RBTDFTE Connectivity Passive Product1.0771712-RP73PF2A75RBTDFCT-NDkr.2.50000Direct
RT0805BRD0775RLYAGEO4.229YAG1970CT-NDkr.0.64000Upgrade
PTN0805E75R0BST1Vishay Dale Thin Film15.020764-1546-1-NDkr.3.91000Similar
In-Stock: 5.724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36500kr.3.65
25kr.0.34120kr.8.53
50kr.0.32300kr.16.15
100kr.0.30510kr.30.51
250kr.0.28308kr.70.77
500kr.0.26768kr.133.84
1.000kr.0.25358kr.253.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24503kr.1,225.15
10.000kr.0.23415kr.2,341.50
15.000kr.0.22836kr.3,425.40
25.000kr.0.22163kr.5,540.75
35.000kr.0.21753kr.7,613.55
50.000kr.0.21345kr.10,672.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000