RG2012P-56R2-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.0.19461
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.0.25444
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.0.28626
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.0.15035
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.318
Unit Price: kr.0.27000
Datasheet

Direct


Panasonic Industry
In Stock: 6.230
Unit Price: kr.0.08000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.0.24042
Datasheet

Direct


YAGEO
In Stock: 9.535
Unit Price: kr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.17176
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.32951
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.26878
Datasheet
56.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-56R2-B-T5

DigiKey Part Number
RG2012P-56R2-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-56R2-B-T5
Description
RES SMD 56.2 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-56R2-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-56R2-B-T5Susumu0RG2012N-56R2-B-T5-NDkr.0.19461Parametric Equivalent
RG2012N-56R2-W-T1Susumu0RG2012N-56R2-W-T1-NDkr.0.25444Parametric Equivalent
RG2012N-56R2-W-T5Susumu0RG2012N-56R2-W-T5-NDkr.0.28626Parametric Equivalent
RG2012P-56R2-W-T5Susumu0RG2012P-56R2-W-T5-NDkr.0.15035Parametric Equivalent
9-1625868-9TE Connectivity Passive Product1.318A110423CT-NDkr.0.27000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41853kr.2,092.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.41853
Unit Price with VAT:kr.0.52316