5.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-562-B-T5

DigiKey Part Number
RG20P5.60KBTR-ND - Tape & Reel (TR)
RG20P5.60KBCT-ND - Cut Tape (CT)
RG20P5.60KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-562-B-T5
Description
RES SMD 5.6K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-562-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.55200kr.5.52
25kr.0.50960kr.12.74
50kr.0.48180kr.24.09
100kr.0.45460kr.45.46
250kr.0.42200kr.105.50
500kr.0.39942kr.199.71
1.000kr.0.37875kr.378.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36711kr.1,835.55
10.000kr.0.35136kr.3,513.60
15.000kr.0.34299kr.5,144.85
25.000kr.0.33328kr.8,332.00
35.000kr.0.32737kr.11,457.95
50.000kr.0.32150kr.16,075.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750