
RG2012P-511-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-511-B-T5TR-ND - Tape & Reel (TR) 408-RG2012P-511-B-T5CT-ND - Cut Tape (CT) 408-RG2012P-511-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-511-B-T5 |
Description | RES SMD 510 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-511-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.67500 | kr.6.75 |
| 25 | kr.0.62760 | kr.15.69 |
| 50 | kr.0.59160 | kr.29.58 |
| 100 | kr.0.55880 | kr.55.88 |
| 250 | kr.0.51876 | kr.129.69 |
| 500 | kr.0.49112 | kr.245.56 |
| 1.000 | kr.0.46592 | kr.465.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45223 | kr.2,261.15 |
| 10.000 | kr.0.43316 | kr.4,331.60 |
| 15.000 | kr.0.42303 | kr.6,345.45 |
| 25.000 | kr.0.41128 | kr.10,282.00 |
| 35.000 | kr.0.40414 | kr.14,144.90 |
| 50.000 | kr.0.39704 | kr.19,852.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |


