
RG2012P-4990-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-4990-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-4990-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-4990-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-4990-D-T5 |
Description | RES SMD 499 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-4990-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-4990-B-T5 | Susumu | 3.114 | 408-RG2012N-4990-B-T5CT-ND | kr.2.76000 | Parametric Equivalent |
| RP73PF2A499RBTDF | TE Connectivity Passive Product | 4.394 | 1712-RP73PF2A499RBTDFCT-ND | kr.2.50000 | Direct |
| ERA-6AEB4990V | Panasonic Industry | 35.345 | P499DACT-ND | kr.0.64000 | Upgrade |
| MCU0805MD4990DP500 | Vishay | 8.205 | MCU0805-499-MDCT-ND | kr.0.90000 | Upgrade |
| RT0805BRD07499RL | YAGEO | 3.903 | YAG4908CT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36500 | kr.3.65 |
| 25 | kr.0.34120 | kr.8.53 |
| 50 | kr.0.32300 | kr.16.15 |
| 100 | kr.0.30510 | kr.30.51 |
| 250 | kr.0.28308 | kr.70.77 |
| 500 | kr.0.26768 | kr.133.84 |
| 1.000 | kr.0.25358 | kr.253.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24503 | kr.1,225.15 |
| 10.000 | kr.0.23415 | kr.2,341.50 |
| 15.000 | kr.0.22836 | kr.3,425.40 |
| 25.000 | kr.0.22163 | kr.5,540.75 |
| 35.000 | kr.0.21753 | kr.7,613.55 |
| 50.000 | kr.0.21345 | kr.10,672.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

