RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-474-B-T5

DigiKey Part Number
RG20P470KBTR-ND - Tape & Reel (TR)
RG20P470KBCT-ND - Cut Tape (CT)
RG20P470KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-474-B-T5
Description
RES SMD 470K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-474-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.47400kr.4.74
25kr.0.44280kr.11.07
50kr.0.41720kr.20.86
100kr.0.39490kr.39.49
250kr.0.36608kr.91.52
500kr.0.34650kr.173.25
1.000kr.0.32845kr.328.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31348kr.1,567.40
10.000kr.0.29992kr.2,999.20
15.000kr.0.29821kr.4,473.15
25.000kr.0.27924kr.6,981.00
50.000kr.0.27417kr.13,708.50
60.000kr.0.27171kr.16,302.60
120.000kr.0.26312kr.31,574.40
125.000kr.0.26265kr.32,831.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000