
| RG2012P-4123-B-T5 | |
|---|---|
| DigiKey Part Number | 408-RG2012P-4123-B-T5TR-ND - Tape & Reel (TR) 408-RG2012P-4123-B-T5CT-ND - Cut Tape (CT) 408-RG2012P-4123-B-T5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG2012P-4123-B-T5 | 
| Description | RES SMD 412K OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 412 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG2012P-4123-B-T5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.64000 | kr.6.40 | 
| 25 | kr.0.59400 | kr.14.85 | 
| 50 | kr.0.56060 | kr.28.03 | 
| 100 | kr.0.52990 | kr.52.99 | 
| 250 | kr.0.49176 | kr.122.94 | 
| 500 | kr.0.46554 | kr.232.77 | 
| 1.000 | kr.0.44166 | kr.441.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.38757 | kr.1,937.85 | 
| 10.000 | kr.0.34435 | kr.3,443.50 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark