RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-361-B-T5

DigiKey Part Number
408-RG2012P-361-B-T5TR-ND - Tape & Reel (TR)
408-RG2012P-361-B-T5CT-ND - Cut Tape (CT)
408-RG2012P-361-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-361-B-T5
Description
RES SMD 360 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-361-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.683
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.64000kr.6.40
25kr.0.59400kr.14.85
50kr.0.56060kr.28.03
100kr.0.52990kr.52.99
250kr.0.49176kr.122.94
500kr.0.46554kr.232.77
1.000kr.0.44166kr.441.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42249kr.2,112.45
10.000kr.0.34435kr.3,443.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250