RR1220P 0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-4220-D-M

DigiKey Part Number
408-RR1220P-4220-D-MTR-ND - Tape & Reel (TR)
408-RR1220P-4220-D-MCT-ND - Cut Tape (CT)
408-RR1220P-4220-D-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-4220-D-M
Description
RES SMD 422 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
422 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-4220-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19800kr.1.98
25kr.0.18440kr.4.61
50kr.0.17400kr.8.70
100kr.0.16510kr.16.51
250kr.0.15308kr.38.27
500kr.0.14452kr.72.26
1.000kr.0.13677kr.136.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12977kr.648.85
10.000kr.0.11640kr.1,164.00
15.000kr.0.11576kr.1,736.40
25.000kr.0.09495kr.2,373.75
35.000kr.0.09457kr.3,309.95
50.000kr.0.09420kr.4,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000