
RG2012P-331-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-331-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-331-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-331-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-331-D-T5 |
Description | RES SMD 330 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-331-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.33720 | kr.8.43 |
| 50 | kr.0.31960 | kr.15.98 |
| 100 | kr.0.30180 | kr.30.18 |
| 250 | kr.0.27996 | kr.69.99 |
| 500 | kr.0.26476 | kr.132.38 |
| 1.000 | kr.0.25081 | kr.250.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24235 | kr.1,211.75 |
| 10.000 | kr.0.23159 | kr.2,315.90 |
| 15.000 | kr.0.22586 | kr.3,387.90 |
| 25.000 | kr.0.21921 | kr.5,480.25 |
| 35.000 | kr.0.21515 | kr.7,530.25 |
| 50.000 | kr.0.21111 | kr.10,555.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


