RG2012P-3092-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4.756
Unit Price: kr.0.64000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.1.81326
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.0.70031
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 249
Unit Price: kr.1.99000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.29542
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.48522
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.02716
Datasheet
30.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-3092-B-T5

DigiKey Part Number
RG2012P-3092-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-3092-B-T5
Description
RES SMD 30.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-3092-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB3092VPanasonic Industry4.756P30.9KDACT-NDkr.0.64000Direct
MCU08050D3092BP100Vishay0MCU08050D3092BP100-NDkr.1.81326Direct
MCU08050D3092BP500Vishay0231225673093-NDkr.0.70031Direct
RP73PF2A30K9BTDFTE Connectivity Passive Product2491712-RP73PF2A30K9BTDFCT-NDkr.1.99000Direct
RT0805BRD0730K9LYAGEO0YAG1864CT-NDkr.0.64000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33351kr.1,667.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.33351
Unit Price with VAT:kr.0.41689