
RG2012P-3011-B-T5 | |
|---|---|
DigiKey Part Number | RG20P3.01KBTR-ND - Tape & Reel (TR) RG20P3.01KBCT-ND - Cut Tape (CT) RG20P3.01KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-3011-B-T5 |
Description | RES SMD 3.01K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-3011-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A3K01BTDF | TE Connectivity Passive Product | 2.357 | 1712-RP73PF2A3K01BTDFCT-ND | kr.2.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.67300 | kr.6.73 |
| 25 | kr.0.62560 | kr.15.64 |
| 50 | kr.0.58980 | kr.29.49 |
| 100 | kr.0.55700 | kr.55.70 |
| 250 | kr.0.51716 | kr.129.29 |
| 500 | kr.0.48960 | kr.244.80 |
| 1.000 | kr.0.46447 | kr.464.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45083 | kr.2,254.15 |
| 10.000 | kr.0.43182 | kr.4,318.20 |
| 15.000 | kr.0.42171 | kr.6,325.65 |
| 25.000 | kr.0.41000 | kr.10,250.00 |
| 35.000 | kr.0.40288 | kr.14,100.80 |
| 50.000 | kr.0.39580 | kr.19,790.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

