
RG2012P-2742-B-T5 | |
---|---|
DigiKey Part Number | RG20P27.4KBTR-ND - Tape & Reel (TR) RG20P27.4KBCT-ND - Cut Tape (CT) RG20P27.4KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-2742-B-T5 |
Description | RES SMD 27.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-2742-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.64000 | kr.6.40 |
25 | kr.0.59400 | kr.14.85 |
50 | kr.0.56060 | kr.28.03 |
100 | kr.0.52990 | kr.52.99 |
250 | kr.0.49176 | kr.122.94 |
500 | kr.0.46554 | kr.232.77 |
1.000 | kr.0.44166 | kr.441.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.38757 | kr.1,937.85 |
10.000 | kr.0.34435 | kr.3,443.50 |
15.000 | kr.0.34283 | kr.5,142.45 |
25.000 | kr.0.34109 | kr.8,527.25 |
35.000 | kr.0.34005 | kr.11,901.75 |
50.000 | kr.0.33903 | kr.16,951.50 |
60.000 | kr.0.33854 | kr.20,312.40 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |