24.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-2492-D-T5

DigiKey Part Number
408-RG2012P-2492-D-T5TR-ND - Tape & Reel (TR)
408-RG2012P-2492-D-T5CT-ND - Cut Tape (CT)
408-RG2012P-2492-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-2492-D-T5
Description
RES SMD 24.9K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-2492-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-2492-B-T5Susumu98.985RG20P24.9KBCT-NDkr.0.76000Parametric Equivalent
4-2176093-0TE Connectivity Passive Product1.783A110677CT-NDkr.1.97000Direct
ERA-6AEB2492VPanasonic Industry2.574P24.9KDACT-NDkr.0.63000Upgrade
MCU0805MD2492BP100Vishay1.350MCU0805-24.9K-MBCT-NDkr.3.23000Upgrade
RT0805BRD0724K9LYAGEO11.302YAG1842CT-NDkr.0.63000Upgrade
In-Stock: 3.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36100kr.3.61
25kr.0.33720kr.8.43
50kr.0.31960kr.15.98
100kr.0.30180kr.30.18
250kr.0.27996kr.69.99
500kr.0.26476kr.132.38
1.000kr.0.25081kr.250.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24235kr.1,211.75
10.000kr.0.23159kr.2,315.90
15.000kr.0.22586kr.3,387.90
25.000kr.0.21921kr.5,480.25
35.000kr.0.21515kr.7,530.25
50.000kr.0.21111kr.10,555.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750