
RG2012P-221-B-T5 | |
|---|---|
DigiKey Part Number | RG20P220BTR-ND - Tape & Reel (TR) RG20P220BCT-ND - Cut Tape (CT) RG20P220BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-221-B-T5 |
Description | RES SMD 220 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-221-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.50700 | kr.5.07 |
| 25 | kr.0.47160 | kr.11.79 |
| 50 | kr.0.44640 | kr.22.32 |
| 100 | kr.0.42160 | kr.42.16 |
| 250 | kr.0.39132 | kr.97.83 |
| 500 | kr.0.37026 | kr.185.13 |
| 1.000 | kr.0.35105 | kr.351.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34003 | kr.1,700.15 |
| 10.000 | kr.0.32534 | kr.3,253.40 |
| 15.000 | kr.0.31754 | kr.4,763.10 |
| 25.000 | kr.0.30848 | kr.7,712.00 |
| 35.000 | kr.0.30296 | kr.10,603.60 |
| 50.000 | kr.0.29748 | kr.14,874.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


